


860010372002 | |
---|---|
DigiKey Part Number | 732-8594-1-ND - Cut Tape (CT) 732-8594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010372002 |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010372002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 83 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126.99 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
50 | $0.69800 | $34.90 |
100 | $0.60760 | $60.76 |
250 | $0.54192 | $135.48 |
500 | $0.47624 | $238.12 |
1,000 | $0.45982 | $459.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41384 | $827.68 |