WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860010

DigiKey Part Number
732-860010-ND
Manufacturer
Manufacturer Product Number
860010
Description
DESIGN KIT WCAP-ATG8 32 VALUES,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Aluminum Capacitor Kit 100µF ~ 15000µF 16V Through Hole 32 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Kit Type
Aluminum
Capacitance Range
100µF ~ 15000µF
Mounting Type
Through Hole
Voltage - Rated
16V
Tolerance
±20%
Applications
General Purpose
Quantity
32 Pieces (Assorted Per Value)
Packages Included
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,168.61000$1,168.61
Manufacturers Standard Package