WCAP-SISC_851617031001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

851617031001

DigiKey Part Number
732-851617031001-ND
Manufacturer
Manufacturer Product Number
851617031001
Description
WCAP-SISC SUPERCAPACITORS (EDLC)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 9mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
9mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$115.58000$115.58
10$106.90900$1,069.09
25$98.24080$2,456.02
50$86.68300$4,334.15
250$80.26200$20,065.50