831530680 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 4,018
Unit Price: $6.59000
Datasheet
MASH-I Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831530680

DigiKey Part Number
1773-1015-2-ND - Tape & Reel (TR)
1773-1015-1-ND - Cut Tape (CT)
1773-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831530680
Description
FIXED IND 680NH 15A 5.5 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 15 A 5.5mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes