830208222001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $12.76000
Datasheet
SPXO_IQXO-794
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208222001

DigiKey Part Number
1923-830208222001TR-ND - Tape & Reel (TR)
1923-830208222001CT-ND - Cut Tape (CT)
1923-830208222001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208222001
Description
WE-SPXO CRYSTAL OSCILLATOR 12.28
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208222001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12.288 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.99000$13.99
10$12.87500$128.75
50$12.31500$615.75
100$11.75530$1,175.53
500$10.91564$5,457.82
1,000$10.07597$10,075.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.06077$24,182.31
Manufacturers Standard Package