
830107284409 | |
---|---|
DigiKey Part Number | 1923-830107284409TR-ND - Tape & Reel (TR) 1923-830107284409CT-ND - Cut Tape (CT) 1923-830107284409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830107284409 |
Description | WE-XTAL QUARTZ CRYSTAL 30.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830107284409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.92300 | $49.23 |
50 | $4.70880 | $235.44 |
100 | $4.49470 | $449.47 |
500 | $4.17362 | $2,086.81 |
1,000 | $3.85258 | $3,852.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08206 | $9,246.18 |