
830105946101 | |
|---|---|
DigiKey Part Number | 1923-830105946101TR-ND - Tape & Reel (TR) 1923-830105946101CT-ND - Cut Tape (CT) 1923-830105946101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830105946101 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830105946101 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT11-32.768KDZY-T | TXC CORPORATION | 18,860 | 887-2617-1-ND | $6.74000 | Parametric Equivalent |
| ABS06-32.768KHZ-7-1-T | Abracon LLC | 1,766 | 535-ABS06-32.768KHZ-7-1-TCT-ND | $13.57000 | Parametric Equivalent |
| ABS06-32.768KHZ-7-T | Abracon LLC | 13,620 | 535-15020-1-ND | $13.57000 | Parametric Equivalent |
| ECS-.327-7-12-C-TR | ECS Inc. | 28,430 | XC2290CT-ND | $5.67000 | Parametric Equivalent |
| ECS-.327-7-12-C-TR9 | ECS Inc. | 16,389 | 50-ECS-.327-7-12-C-TR9CT-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $13.31900 | $133.19 |
| 50 | $12.99000 | $649.50 |
| 100 | $11.18120 | $1,118.12 |
| 500 | $10.85238 | $5,426.19 |
| 1,000 | $9.20808 | $9,208.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.71479 | $26,144.37 |



