
830069405 | |
---|---|
DigiKey Part Number | 732-830069405TR-ND - Tape & Reel (TR) 732-830069405CT-ND - Cut Tape (CT) 732-830069405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069405 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.76200 | $47.62 |
50 | $4.43400 | $221.70 |
100 | $4.15480 | $415.48 |
500 | $3.94128 | $1,970.64 |
1,000 | $3.51431 | $3,514.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.71209 | $8,136.27 |