WE-XTAL_CFPX-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069381

DigiKey Part Number
732-830069381TR-ND - Tape & Reel (TR)
732-830069381CT-ND - Cut Tape (CT)
732-830069381DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069381
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069381 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,676
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$4.76200$47.62
50$4.43400$221.70
100$4.15480$415.48
500$3.94128$1,970.64
1,000$3.51431$3,514.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.71209$8,136.27
Manufacturers Standard Package