
830066742 | |
---|---|
DigiKey Part Number | 1923-830066742TR-ND - Tape & Reel (TR) 1923-830066742CT-ND - Cut Tape (CT) 1923-830066742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830066742 |
Description | WE-XTAL QUARTZ CRYSTAL 26.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830066742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.05900 | $60.59 |
50 | $5.79540 | $289.77 |
100 | $5.53190 | $553.19 |
500 | $5.13676 | $2,568.38 |
1,000 | $4.74163 | $4,741.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.55622 | $10,668.66 |