50 MHz ±25ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830060843

DigiKey Part Number
732-830060843TR-ND - Tape & Reel (TR)
732-830060843CT-ND - Cut Tape (CT)
732-830060843DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830060843
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 MHz ±25ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830060843 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.44800$44.48
50$4.25060$212.53
100$4.05730$405.73
500$3.76758$1,883.79
1,000$3.47769$3,477.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.09128$9,273.84
Manufacturers Standard Package