
830059591 | |
---|---|
DigiKey Part Number | 732-830059591TR-ND - Tape & Reel (TR) 732-830059591CT-ND - Cut Tape (CT) 732-830059591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059591 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059591 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.14900 | $41.49 |
50 | $3.96620 | $198.31 |
100 | $3.78590 | $378.59 |
500 | $3.51556 | $1,757.78 |
1,000 | $3.24950 | $3,249.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.66717 | $8,001.51 |