
830059585 | |
|---|---|
DigiKey Part Number | 732-830059585TR-ND - Tape & Reel (TR) 732-830059585CT-ND - Cut Tape (CT) 732-830059585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059585 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059585 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-20.0000MHZ-10-D1X-T3 | Abracon LLC | 1,000 | 535-ABM11N-20.0000MHZ-10-D1X-T3CT-ND | $5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.14400 | $41.44 |
| 50 | $3.96120 | $198.06 |
| 100 | $3.78110 | $378.11 |
| 500 | $3.51108 | $1,755.54 |
| 1,000 | $3.24535 | $3,245.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.95974 | $8,879.22 |

