
830057824 | |
---|---|
DigiKey Part Number | 732-830057824TR-ND - Tape & Reel (TR) 732-830057824CT-ND - Cut Tape (CT) 732-830057824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830057824 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830057824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.44200 | $44.42 |
50 | $4.24500 | $212.25 |
100 | $4.05210 | $405.21 |
500 | $3.76278 | $1,881.39 |
1,000 | $3.47325 | $3,473.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.77860 | $8,335.80 |