


830033643 | |
---|---|
DigiKey Part Number | 1923-830033643TR-ND - Tape & Reel (TR) 1923-830033643CT-ND - Cut Tape (CT) 1923-830033643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830033643 |
Description | WE-XTAL QUARTZ CRYSTAL 14.318180 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830033643 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.95154 | $3,951.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.74800 | $57.48 |
50 | $5.37320 | $268.66 |
100 | $4.75170 | $475.17 |
500 | $4.50044 | $2,250.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.79500 | $47.95 |
50 | $4.47660 | $223.83 |
100 | $3.96020 | $396.02 |
500 | $3.95146 | $1,975.73 |