
830024985B | |
---|---|
DigiKey Part Number | 1923-830024985B-ND |
Manufacturer | |
Manufacturer Product Number | 830024985B |
Description | WE-XTAL QUARTZ CRYSTAL 3.27680 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.2768 MHz ±30ppm Crystal 12pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830024985B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.10300 | $31.03 |
50 | $2.79400 | $139.70 |
100 | $2.48940 | $248.94 |