
830015055 | |
---|---|
DigiKey Part Number | 732-830015055TR-ND - Tape & Reel (TR) 732-830015055CT-ND - Cut Tape (CT) 732-830015055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830015055 |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830015055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.53500 | $25.35 |
50 | $2.28020 | $114.01 |
100 | $2.02510 | $202.51 |
500 | $1.92628 | $963.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45953 | $1,459.53 |