XTAL_HC49_4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830011263

DigiKey Part Number
732-830011263TR-ND - Tape & Reel (TR)
732-830011263CT-ND - Cut Tape (CT)
732-830011263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830011263
Description
WE-XTAL QUARTZ CRYSTAL 16.0 MHZ;
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830011263 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.193" W (11.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.53500$25.35
50$2.28020$114.01
100$2.02510$202.51
500$1.92628$963.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45953$1,459.53
Manufacturers Standard Package