0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
WE-VS Series Size 0603

82556170

DigiKey Part Number
732-2541-2-ND - Tape & Reel (TR)
732-2541-1-ND - Cut Tape (CT)
732-2541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82556170
Description
VARISTOR 27V 30A 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82556170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.8 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
235 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
50$5.09720$254.86
100$4.88240$488.24
500$4.66754$2,333.77
1,000$4.46010$4,460.10
2,000$4.25265$8,505.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.82294$15,291.76
Manufacturers Standard Package