


824550781 | |
---|---|
DigiKey Part Number | 732-9935-2-ND - Tape & Reel (TR) 732-9935-1-ND - Cut Tape (CT) 732-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550781 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550781 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V (Max) | |
Voltage - Breakdown (Min) | 91.25V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $13.02300 | $130.23 |
100 | $11.66780 | $1,166.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.17826 | $4,589.13 |
1,000 | $7.81851 | $7,818.51 |