DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550331

DigiKey Part Number
732-9923-2-ND - Tape & Reel (TR)
732-9923-1-ND - Cut Tape (CT)
732-9923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550331
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
38.65V (Typ)
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.16000$14.16
10$13.05600$130.56
100$11.69770$1,169.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.20172$4,600.86
1,000$7.83851$7,838.51
Manufacturers Standard Package