
824541352 | |
---|---|
DigiKey Part Number | 732-824541352TR-ND - Tape & Reel (TR) 732-824541352CT-ND - Cut Tape (CT) 732-824541352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541352 |
Description | WE-TVSP POWER TVS DIODE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V (Max) | |
Voltage - Breakdown (Min) | 411.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $16.42200 | $164.22 |
100 | $15.60090 | $1,560.09 |
250 | $14.77980 | $3,694.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.19334 | $6,096.67 |