824520181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
824520181
WEbinar Powered by Digi-Key: Single Pair Ethernet

824521171

DigiKey Part Number
732-824521171TR-ND - Tape & Reel (TR)
732-824521171CT-ND - Cut Tape (CT)
732-824521171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824521171
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
824521171 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
19.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
25$3.08880$77.22
100$2.69190$269.19
250$2.42844$607.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.92628$963.14
Manufacturers Standard Package