824014881 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 4,241
Unit Price: $10.45000
Datasheet
824014885
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
824014885
WEbinar Powered by Digi-Key: Single Pair Ethernet

824014881

DigiKey Part Number
732-11795-2-ND - Tape & Reel (TR)
732-11795-1-ND - Cut Tape (CT)
732-11795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824014881
Description
TVS DIODE 1.2VWM 7VC DFN3810-9
Customer Reference
Detailed Description
7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
1.2V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes