
82307050029 | |
|---|---|
DigiKey Part Number | 732-3039-2-ND - Tape & Reel (TR) 732-3039-1-ND - Cut Tape (CT) 732-3039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82307050029 |
Description | TVS DEVICE 17V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 V 1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82307050029 Models |
Category | Current - Surge 1 A |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Capacitance @ Frequency 0.2 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Maximum DC Volts 5 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 17 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 50 | $5.89480 | $294.74 |
| 100 | $5.64820 | $564.82 |
| 500 | $5.40152 | $2,700.76 |
| 1,000 | $5.15488 | $5,154.88 |
| 2,000 | $4.90824 | $9,816.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.90824 | $49,082.40 |









