
820572511 | |
---|---|
DigiKey Part Number | 732-820572511TR-ND - Tape & Reel (TR) 732-820572511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820572511 |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820572511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $3.09600 | $30.96 |
50 | $2.81640 | $140.82 |
100 | $2.56180 | $256.18 |
500 | $2.32372 | $1,161.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.90659 | $2,859.89 |