
820444211E | |
---|---|
DigiKey Part Number | 732-13249-2-ND - Tape & Reel (TR) 732-13249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820444211E |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820444211E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 225J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
5 | $7.65600 | $38.28 |
10 | $7.42500 | $74.25 |
20 | $6.63100 | $132.62 |
50 | $5.53520 | $276.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.37138 | $2,685.69 |