78631603010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78631603010

DigiKey Part Number
732-78631603010TR-ND - Tape & Reel (TR)
732-78631603010CT-ND - Cut Tape (CT)
732-78631603010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78631603010
Description
RFI SHLD FINGER BECU GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
78631603010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.118" (3.00mm)
Length
0.236" (6.00mm)
Height
0.394" (10.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-40°F ~ 212°F (-40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.35000$19.35
10$17.25400$172.54
50$15.99480$799.74
100$15.07610$1,507.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.31704$6,158.52
Manufacturers Standard Package