



784775247 | |
|---|---|
DigiKey Part Number | 732-6873-2-ND - Tape & Reel (TR) 732-6873-1-ND - Cut Tape (CT) 732-6873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784775247 |
Description | FIXED IND 470UH 360MA 1.96 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.96Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784775247 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.96Ohm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7850 |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 380mA | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $16.49200 | $164.92 |
| 50 | $15.30840 | $765.42 |
| 100 | $14.72470 | $1,472.47 |
| 250 | $14.13276 | $3,533.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.95708 | $6,478.54 |


