
7847229020 | |
---|---|
DigiKey Part Number | 732-7847229020TR-ND - Tape & Reel (TR) 732-7847229020CT-ND - Cut Tape (CT) 732-7847229020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847229020 |
Description | FIXED IND 1.96UH 15A 2.4MOHM SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1.96 µH Unshielded Inductor 15 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7847229020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.96 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 134MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.713" L x 0.354" W (18.10mm x 9.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.41000 | $27.41 |
25 | $25.49600 | $637.40 |
50 | $24.34200 | $1,217.10 |
150 | $23.19780 | $3,479.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $19.84077 | $5,952.23 |