


782632121 | |
|---|---|
DigiKey Part Number | 732-6698-2-ND - Tape & Reel (TR) 732-6698-1-ND - Cut Tape (CT) 732-6698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782632121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782632121 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 200mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 50 | $1.86620 | $93.31 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.52098 | $760.49 |
| 1,000 | $1.37299 | $1,372.99 |
| 2,000 | $1.28256 | $2,565.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73994 | $2,959.76 |



