
750871013 | |
---|---|
DigiKey Part Number | 732-2238-ND |
Manufacturer | |
Manufacturer Product Number | 750871013 |
Description | XFMR LED DR AC/DC CONV 1.8MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TEA1521T | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 115 ~ 390V | |
Voltage - Auxiliary | 15V @ 30mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.8mH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.775" W (13.72mm x 19.69mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Footprint | 0.540" L x 0.775" W (13.72mm x 19.69mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.08000 | $62.08 |
10 | $56.00700 | $560.07 |
25 | $53.73280 | $1,343.32 |
40 | $52.59750 | $2,103.90 |
130 | $49.83954 | $6,479.14 |
260 | $48.27562 | $12,551.66 |
520 | $46.75502 | $24,312.61 |
1,040 | $45.27648 | $47,087.54 |