Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311839

DigiKey Part Number
1297-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750311839
Description
XFMR FLYBACK DC/DC CONV 200UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
36 ~ 72V
Manufacturer
Würth Elektronik
Voltage - Isolation
1500Vrms
Series
Inductance @ Frequency
200µH @ 100kHz
Packaging
Tape & Reel (TR)
Frequency
190kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Height - Seated (Max)
0.420" (10.69mm)
Intended Chipset
LT3512
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Chipset Manufacturer
Linear Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$19.10019$22,920.23