750342304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750342304

DigiKey Part Number
1297-1169-2-ND - Tape & Reel (TR)
1297-1169-1-ND - Cut Tape (CT)
1297-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750342304
Description
XFMR FLYBACK DC/DC CONV 260UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1750Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM5017
Voltage - Primary
10 ~ 36V
Voltage - Auxiliary
7V @ 250mA
Voltage - Isolation
1750Vrms
Inductance @ Frequency
260µH @ 50kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.240" (6.10mm)
Footprint
0.394" L x 0.475" W (10.00mm x 12.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.46000$30.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.17637$23,176.37