
750341142 | |
---|---|
DigiKey Part Number | 732-4451-2-ND - Tape & Reel (TR) 732-4451-1-ND - Cut Tape (CT) 732-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341142 |
Description | XFMR FWD P-P DC/DC CONV 70UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750341142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.418" (10.62mm) | |
Footprint | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.08000 | $88.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,035 | $76.86421 | $79,554.46 |