750341142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750341142

DigiKey Part Number
732-4451-2-ND - Tape & Reel (TR)
732-4451-1-ND - Cut Tape (CT)
732-4451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750341142
Description
XFMR FWD P-P DC/DC CONV 70UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750341142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
70µH @ 100kHz
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.050" L x 1.154" W (26.67mm x 29.30mm)
Height - Seated (Max)
0.418" (10.62mm)
Footprint
1.050" L x 1.154" W (26.67mm x 29.30mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$88.08000$88.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,035$76.86421$79,554.46