
SHUTTLE BOARD 3.0 BMI088 | |
---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BMI088-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BMI088 |
Description | SHUTTLE BOARD 3.0 BMI088 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BMI088 Accelerometer, Gyroscope Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | BMI088 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Shuttle Board 3.0 Socket | |
Note | - | |
Primary Attributes | (±3/±6/±12/±24)g, (±125/±250/±500/±1000/±2000)dps | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.39000 | $130.39 |