
750510682 | |
---|---|
DigiKey Part Number | 1297-1200-2-ND - Tape & Reel (TR) 1297-1200-1-ND - Cut Tape (CT) 1297-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750510682 |
Description | DIGITAL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.24000 | $28.24 |
10 | $25.54400 | $255.44 |
25 | $24.52160 | $613.04 |
50 | $23.77080 | $1,188.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | $18.15336 | $2,541.47 |
280 | $17.59061 | $4,925.37 |
420 | $17.26838 | $7,252.72 |
700 | $16.86937 | $11,808.56 |
980 | $16.61100 | $16,278.78 |
1,400 | $16.34081 | $22,877.13 |
3,500 | $15.66409 | $54,824.32 |