
750311880 | |
---|---|
DigiKey Part Number | 732-2957-2-ND - Tape & Reel (TR) 732-2957-1-ND - Cut Tape (CT) 732-2957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311880 |
Description | XFMR FLYBACK DC/DC CONV 2.5UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 200 ~ 600kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311880 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TPS55010 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 3 ~ 6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 2.5µH @ 100kHz | |
Frequency | 200 ~ 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.17000 | $39.17 |
10 | $35.41400 | $354.14 |
25 | $33.99040 | $849.76 |
50 | $32.94260 | $1,647.13 |
100 | $31.92350 | $3,192.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $30.36263 | $9,108.79 |
600 | $29.41138 | $17,646.83 |
900 | $28.86714 | $25,980.43 |
1,500 | $28.19395 | $42,290.93 |
2,100 | $27.75815 | $58,292.11 |
3,000 | $27.30256 | $81,907.68 |