
7492551000 | |
---|---|
DigiKey Part Number | 732-7492551000-ND |
Manufacturer | |
Manufacturer Product Number | 7492551000 |
Description | CURRENT SENSE TRANSFORMER 187EI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45 A 1:1000 Current Sense Transformer 47Hz ~ 400Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7492551000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 47Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 45 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1000 | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.23000 | $49.23 |
5 | $46.92200 | $234.61 |
15 | $41.98333 | $629.75 |
75 | $37.04400 | $2,778.30 |
150 | $32.59873 | $4,889.81 |