
749196248 | |
---|---|
DigiKey Part Number | 732-11477-2-ND - Tape & Reel (TR) 732-11477-1-ND - Cut Tape (CT) 732-11477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196248 |
Description | XFMR FLEX DC/DC CONV 6.6UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196248 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 6.6µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.642" W (11.99mm x 16.31mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.661" L x 0.642" W (16.79mm x 16.31mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.05000 | $50.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $53.06923 | $21,227.69 |