
784383240056HT | |
---|---|
DigiKey Part Number | 732-784383240056HTTR-ND - Tape & Reel (TR) 732-784383240056HTCT-ND - Cut Tape (CT) 732-784383240056HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383240056HT |
Description | FIXED IND 560NH 4.7A 44.1MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 4.7 A 44.1mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 102MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $13.25400 | $132.54 |
100 | $12.43030 | $1,243.03 |
500 | $11.68944 | $5,844.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.11288 | $27,338.64 |