



744902010 | |
---|---|
DigiKey Part Number | 732-2929-2-ND - Tape & Reel (TR) 732-2929-1-ND - Cut Tape (CT) 732-2929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744902010 |
Description | FIXED IND 1NH 800MA 200 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thin Film Inductor 800 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 300MHz | |
Frequency - Self Resonant | 13GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |