




7448990010 | |
---|---|
DigiKey Part Number | 732-11666-2-ND - Tape & Reel (TR) 732-11666-1-ND - Cut Tape (CT) 732-11666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448990010 |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 5.6mOhm DC Resistance (DCR) - Parallel 17 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448990010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 17 A | |
Current Saturation - Parallel | 43.5 A | |
DC Resistance (DCR) - Parallel | 5.6mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.354" (9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $22.86437 | $6,859.31 |