


744889015220 | |
---|---|
DigiKey Part Number | 732-11681-2-ND - Tape & Reel (TR) 732-11681-1-ND - Cut Tape (CT) 732-11681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744889015220 |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 1.2Ohm DC Resistance (DCR) - Parallel 0.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744889015220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 0.6 A | |
Current Saturation - Parallel | 1 A | |
DC Resistance (DCR) - Parallel | 1.2Ohm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.69816 | $19,396.32 |