WE-MTCI_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MTCI_View 1
WE-MTCI_View 2

744889015100

DigiKey Part Number
732-11678-2-ND - Tape & Reel (TR)
732-11678-1-ND - Cut Tape (CT)
732-11678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744889015100
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 600mOhm DC Resistance (DCR) - Parallel 0.95 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744889015100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Tolerance
±20%
Current Rating - Parallel
0.95 A
Current Saturation - Parallel
1.5 A
DC Resistance (DCR) - Parallel
600mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.69816$19,396.32
Manufacturers Standard Package