
744824407 | |
---|---|
DigiKey Part Number | 732-744824407-ND |
Manufacturer | |
Manufacturer Product Number | 744824407 |
Description | CMC 7MH 3.5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 mH 2 Line Common Mode Choke Through Hole 3.5A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744824407 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 10 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.728" W (27.50mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.69000 | $58.69 |
25 | $56.89960 | $1,422.49 |
50 | $45.07840 | $2,253.92 |
100 | $43.11920 | $4,311.92 |
200 | $39.20900 | $7,841.80 |