74479974147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3,570
Unit Price: $10.43000
Datasheet

Similar


Würth Elektronik
In Stock: 2,909
Unit Price: $9.11000
Datasheet
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductor
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74479974147

DigiKey Part Number
732-9692-2-ND - Tape & Reel (TR)
732-9692-1-ND - Cut Tape (CT)
732-9692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479974147
Description
FIXED IND 470NH 1.8A 86 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.8 A 86mOhm Max 0805 (2012 Metric)
EDA/CAD Models
74479974147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes