Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductor
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

74479887210

DigiKey Part Number
732-2506-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479887210
Description
FIXED IND 1UH 1A 290 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1 A 290mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479887210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
290mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.