


7447860247 | |
|---|---|
DigiKey Part Number | 732-7447860247TR-ND - Tape & Reel (TR) 732-7447860247CT-ND - Cut Tape (CT) 732-7447860247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860247 |
Description | FIXED IND 470NH 150MA 2.6 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860247 Models |
Category | DC Resistance (DCR) 2.6Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.66590 | $66.59 |
| 1,000 | $0.60017 | $600.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50151 | $2,006.04 |

